26-60-5100

Heilind Number:MOL26-60-5100
Manufacturer:Molex
Manufacturer Number:26-60-5100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-60-5100
Color:Natural
Series:41792 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Tail Length:3.96 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0026605100 41792-0010
SKU:MOL26-60-5100

Detailed Description

Easily connect your components with our KK 396 Header, featuring a right-angle design with friction lock for secure attachment. This connector boasts 10 circuits and is plated with Tin (Sn) for optimal performance. With a 7A amperage rating and 250V voltage capacity, it's suitable for various applications. Constructed with durable materials like polyester and brass, it ensures reliability. The right-angle orientation and through-hole termination method make installation straightforward. Its 3.96mm pitch and 1.6mm PCB thickness compatibility offer versatility. Certified for RoHS compliance, it meets environmental standards. Ideal for wire-to-board connections in PCB assemblies, this connector is a crucial component in maintaining reliable circuitry.