| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-1060 |
| Color: | Gray |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0307001060 |
| SKU: | MOL30700-1060 |
30700-1060
Specifications
Detailed Description
Easily power up your connections with our 30700-1060 H-DAC 64 receptacle in Gray. Designed for efficient performance, this connector boasts a 7 A amperage and features 6 contacts in a dual-row setup with a 2.54 mm pitch. Crafted from durable Modified Polystyrene, it ensures reliable operation in a wide temperature range from -40 to 100 °C. With a polarized mating design and locking mechanism, it guarantees a secure fit. Suitable for both Wire to Wire and Wire to Board applications, this connector is RoHS compliant, making it a responsible choice for your power circuit needs. Packaged conveniently in a bag, it's ready for seamless integration into your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 02/15/2022 | 510658 - Equipment Transfer, Production Transfer or Rearrangement. as a part of Molexs Strategy to remain competitive in North America, we will be launching a new production facility in Guadalajara, Jalisco, MX in Q4 2021 | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 07/24/2017 | 502278 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


