Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30700-1080 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001080 |
SKU: | MOL30700-1080 |
30700-1080
Heilind Number: | MOL30700-1080 |
Manufacturer: | Molex |
Manufacturer Number: | 30700-1080 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 1, Gray
More >>Specifications
Detailed Description
Enhance power connectivity with our H-DAC 64 series receptacle in a sleek gray hue. Featuring a robust design, this connector is crafted from modified polystyrene, ensuring durability even in harsh operating conditions ranging from -40 to 100 °C. With 8 contacts organized in 2 rows, it offers efficient signal transmission, making it ideal for power circuit applications. Engineered for secure mating, it is polarized and equipped with a locking mechanism for added reliability. Compliant with RoHS standards, it guarantees a safe and eco-friendly solution. Whether used wire-to-wire or wire-to-board, this connector is essential for maintaining a stable power connection.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
![]() | Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
![]() | Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
![]() | Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
![]() | Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
![]() | Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
![]() | Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
![]() | Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |