| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-1147 |
| Color: | Gray |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene Alloy, Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0307001147 |
| SKU: | MOL30700-1147 |
30700-1147
| Heilind Number: | MOL30700-1147 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30700-1147 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 14 Circuits, Polarization Option 1, Gray
More >>Specifications
Detailed Description
Enhance your power connections with our H-DAC 64 series receptacle in a sleek gray hue. Designed for optimal performance, this connector features a durable polyester housing with a modified polystyrene alloy construction, ensuring reliability in various environments. With 14 contacts spread across two rows and a 2.54mm pitch, it offers seamless integration for your wire to wire or wire to board setups. Boasting a 7A amperage and operating temperature range of -40 to 100°C, it's suitable for a wide range of applications. Its polarized design and locking feature guarantee secure mating, while its RoHS compliance underscores our commitment to sustainability. Perfect for professionals in need of high-quality pin and socket housings, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30968-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 31403-2110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Circuits, Key A, with CPA Lock | ![]() |
| Molex 31403-3110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key A, with CPA Lock | ![]() |
| Molex 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-4008 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 34729-0121 | Stac64 Receptacle Assembly, 12 Circuits, Polarization B, Gray, Tray | ![]() |
| Molex 34729-0160 | Stac64 Receptacle Assembly, 16 Circuits, Polarization A, Black, Tray | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |


