| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30968-1127 |
| Color: | Gray |
| Series: | 30968 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0309681127 |
| SKU: | MOL30968-1127 |
30968-1127
Specifications
Detailed Description
Easily connect power components with our H-DAC 64 Plug, featuring a sleek gray design that blends seamlessly into any setup. With a durable construction of Modified Polystyrene, this connector ensures reliability in a wide operating temperature range from -40 to 100 °C. Boasting 12 contacts in a 2-row configuration, it offers efficient power transfer with a 7A amperage rating. The polarized design and locking feature guarantee secure mating, while RoHS compliance reflects our commitment to sustainability. Ideal for wire-to-wire connections in various applications, this connector is a versatile solution for your power needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Molex 172762-1004 | Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 30700-1120 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 12 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 52117-0243 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |


