| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33001-3004 |
| Series: | 33001 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Unplated |
| Wire Insulation Diameter: | 2.54 mm |
| SKU: | MOL33001-3004.P |
33001-3004
| Heilind Number: | MOL33001-3004.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 33001-3004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff
More >>Specifications
Detailed Description
Enhance your automotive connectivity with our Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors. Crafted with high-performance alloy (HPA) and featuring durable gold plating, these terminals ensure reliable power transmission in 16, 18, and 20 AWG wire sizes. Suitable for both crimp and compression termination methods, they offer versatility in wire-to-wire and wire-to-board applications. With a voltage rating of 14 V DC, they meet stringent performance standards for automotive circuitry. Engineered for optimal conductivity, these terminals guarantee seamless contact mating, thanks to their precise gold plating. Compliant with RoHS regulations, they are the ideal choice for environmentally conscious automotive projects. Elevate your connector assembly with these premium-grade terminals, designed for lasting durability and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | ![]() |
| Molex 172709-0004 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 4 Circuits, White | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0247 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 33001-3004 | MX150 Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33481-0302 | MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 34566-1903 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 9, 80 Circuits, Blue TPA | ![]() |
| Molex 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4043 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2022 | 511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling. | Download | |||
| 09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. | Download | |||


