| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-1259 |
| Color: | Gray (Dark), Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | C |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334721259 |
| SKU: | MOL33472-1259 |
33472-1259
| Heilind Number: | MOL33472-1259 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-1259 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option C, with Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Easily connect power circuits with our MX150 Sealed Female Connector. Featuring a dual-row design with 12 circuits, this connector ensures secure and efficient connectivity. The polarization keying and Connector Position Assurance guarantee proper alignment and prevent errors during installation. Crafted from a durable Modified Polystyrene Alloy, it can withstand harsh operating environments, with an impressive temperature range of -40 to 125 °C. Whether for wire-to-wire or wire-to-board applications, this connector offers reliable performance. Its dark gray housing adds a sleek touch to your setup, while RoHS compliance ensures environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-6061 | MINIFIT TPA PLUG HSG V-0 BLK CKT | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire | ![]() |
| Molex 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4006 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, with Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
| Molex 39-01-3103 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 64321-2015 | Pwr CMC Rcpt 53Ckt R grn mat seal | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300081-7001 | ![]() | |
| Molex 300081-7004 | ![]() |


