| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-1306 |
| Color: | Black, Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334721306 |
| SKU: | MOL33472-1306 |
33472-1306
| Heilind Number: | MOL33472-1306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-1306 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, with Clip-Slot, Black
More >>Specifications
Detailed Description
Enhance your connectivity with this MX150 Sealed Female Connector. Featuring a dual-row design with 12 circuits and polarization A, it ensures secure and efficient power transmission. Crafted from a durable Modified Polystyrene Alloy, this connector is built to withstand extreme temperatures ranging from -40 to 125 °C. Equipped with Connector Position Assurance and a Clip-Slot for added security, it guarantees a reliable connection. Whether for wire-to-wire or wire-to-board applications, this black connector is a versatile solution. With RoHS compliance and polarized mating, it meets stringent industry standards for quality and performance. Upgrade your systems with this essential component for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300081-7001 | ![]() | |
| Molex 300081-7004 | ![]() |


