Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-1407 |
Color: | Black, Gray (Dark), Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721407 |
SKU: | MOL33472-1407 |
33472-1407
Heilind Number: | MOL33472-1407 |
Manufacturer: | Molex |
Manufacturer Number: | 33472-1407 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization C, without Connector Position Assurance, with Clip-Slot, Dark Gray
More >>Specifications
Detailed Description
Enhance your power circuit applications with our MX150 Sealed Female Connector. This dual-row receptacle features 12 contacts in a 3.5mm pitch, ensuring efficient connectivity. Crafted from a durable Modified Polystyrene Alloy, it guarantees reliability in various operating temperatures. The dark gray housing, with polarization C and keying, offers secure mating. Packaged in a convenient bag, this connector is easy to handle. Its compatibility with the MX150 connector system makes it ideal for wire-to-wire or wire-to-board connections. Trust in its quality construction and precise engineering for seamless integration in your projects.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/29/2025 | 517301 - Equipment Transfer, Production Transfer or Rearrangement. Molex has created this PCN to announce that Molex Guadalajara Sur intends to rebalance capacity and improve responsiveness to customer demand, helping mitigate potential supply chain risks. Guad 2 will begin supplying the EMEA (European middle East & Africa) customer, as second manufacturing plant, this means the EMEA customer will receive products from both manufacturing plant ( Chengdu & Guad 2). The demand is moving from Chengdu, China to Guadalajara Sur, Mexixo. | Download | |||
05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
12/31/2024 | 516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download | |||
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download | |||
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download | |||
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |