34062-0033

Heilind Number:MOL34062-0033
Manufacturer:Molex
Manufacturer Number:34062-0033
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, with Clipslot, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34062-0033
Color:Black
Series:34062 - MX150
Connector Type:MX150
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0340620033
SKU:MOL34062-0033

Detailed Description

Enhance your power connections with this MX150 Sealed Female Receptacle. Designed for optimal functionality, this single-row receptacle features 2 circuits and a sleek black finish. The keying option with clip slot ensures secure mating, while the durable nylon housing offers reliable performance. With an operating temperature range of -40 to 125°C, this receptacle is suitable for various applications. Its polarized design and lock-to-mating part feature further enhance its usability. RoHS compliant and crafted with high-quality materials, this MX150 receptacle is a dependable choice for your connector needs.