| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34791-0040 |
| Color: | Black |
| Series: | 34791 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0347910040 |
| SKU: | MOL34791-0040 |
34791-0040
| Heilind Number: | MOL34791-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34791-0040 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option A, Black
More >>Specifications
Detailed Description
Enhance your power connections with our Mini50 Unsealed Receptacle. This single-row connector, with four circuits and option for polarization, offers reliable performance in black Polybutylene Terephthalate housing. Designed for wire-to-board applications, it ensures secure mating with its keying feature and polarization option A. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Compliant with RoHS standards, this Mini50 receptacle guarantees both quality and sustainability. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||
| 05/31/2025 | 516224 - Capacity change or tool replacement. This notification is to inform you about Molex will expand production capacity on 4 circuit sizes of receptacle. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 02/22/2021 | 509748 - Capacity change or tool replacement. Due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time. molex is expediting capacity component tooling to increase output. Duplicate molds with no change to design/ build. no impact to form fit or function. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||
| 07/31/2013 | The purpose of this letter is to inform you that Molex will be updating the design of our Mini50 4, 8, and 12-way headers and receptacle connectors. Molex was chosen as the USCAR interface for 0.5mm connection systems, with some design improvements from our current model to improve the anti-scooping features. These changes will improve performance of the connection system. The attached presentation shows all changes to each circuit size. The changes will specifically affect the interface of the 8-way and 12-way connectors. The older versions will be obsolete and will not able to be used with the UPDATED versions. We are in process of updating the tooling and kicking off new tools that will adapt these changes. All new updated and new tooling with be produced and shipped from our plant in Chengdu, China. We are keeping the same part numbers for 4 and 8way headers and connectors. For the 12-way we have pulled new part numbers and will OBSOLETE the old part numbers. | Download | |||


