Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34792-0082 |
Color: | Gray (Dark) |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 8 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 0347920082 |
SKU: | MOL34792-0082 |
34792-0082
Heilind Number: | MOL34792-0082 |
Manufacturer: | Molex |
Manufacturer Number: | 34792-0082 |
Datasheet: | Product Literature |
ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our MINI50 VHDR 8CKT DKGY POL C TR SNGL RW VERT HDR. Designed for high-performance applications, this connector boasts a dark gray hue and features a single row of 8 contacts. With a durable brass contact material and through-hole termination method, it ensures secure and reliable connections. Operating at a voltage of 500 V DC and an amperage of 4 A, it is suitable for various circuit applications. The vertical orientation and keying option provide easy installation and alignment. RoHS compliant and crafted from quality polyester alloy, it guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, this Mini50 connector is a versatile solution for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 34792-0040 | Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray | ![]() |
![]() | Molex 34792-0042 | Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option C, Dark Gray, Tray | ![]() |
![]() | Molex 34825-0200 | Mini50 Unsealed Vertical Header, Dual Row, 20 Circuit, Polarization Option A, Black, Tray | ![]() |
![]() | Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/29/2024 | 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency. | Download | |||
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download |