| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34824-0126 |
| Color: | Gray (Dark) |
| Series: | 34824 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348240126 |
| SKU: | MOL34824-0126 |
34824-0126
| Heilind Number: | MOL34824-0126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34824-0126 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 12 Circuits, Polarization Option C, Dark Gray
More >>Specifications
Detailed Description
Easily connect your power circuits with our Mini50 Unsealed Receptacle. Featuring a dual-row design with 12 non-bridged circuits, this receptacle ensures reliable connectivity. The housing, made of durable Polybutylene Terephthalate in a sleek Dark Gray color, offers both strength and style. With keying and polarization options for added security, this connector is designed for worry-free use. Operating within a wide temperature range, from -40 to 105 °C, it is suitable for various environments. Ideal for wire-to-board applications, this Mini50 receptacle is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 215759-1003 | Micro-Fit+ Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 215759-1004 | Micro-Fit+ Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||


