| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34830-0801 |
| Color: | Black |
| Series: | 34830 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Material: | PBT |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348300801 |
| SKU: | MOL34830-0801 |
34830-0801
| Heilind Number: | MOL34830-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34830-0801 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
MX150 2x4 Dual Row Right Angle Header, 8 Circuits, Polarization A, Black, Solder Tail
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 2x4 Dual Row Right Angle Header. Featuring 8 circuits and Polarization A for secure mating, this black header with solder tail termination offers reliable performance. Constructed with a copper alloy contact material and PBT body, it ensures durability in demanding applications. With a pitch of 3.5 mm and voltage rating of 250 V, it meets stringent industrial standards. Operating efficiently in temperatures ranging from -40 to 125°C, it is suitable for diverse environments. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Ideal for wire-to-board connections, this MX150 header guarantees robust and efficient signal transmission.

