| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34950-1210 |
| Color: | Black, Natural (White) |
| Series: | 34950 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 12 |
| Material: | Modified Polystyrene Alloy |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Contact Detail: | 12 |
| Part Aliases: | 0349501210 |
| SKU: | MOL34950-1210 |
34950-1210
| Heilind Number: | MOL34950-1210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34950-1210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your MX150 connector assembly with this durable Backshell featuring a Blade Sealed design. Crafted with a 12-circuit configuration and a convenient rib for added stability, it ensures reliable connectivity in any application. Available in sleek Black or Natural (White) color options, it seamlessly integrates into your setup. Made from high-quality Modified Polystyrene Alloy, it offers exceptional performance in a wide temperature range from -40 to 125°C. With its polarized mating capability and secure locking mechanism, it guarantees a perfect fit every time. Ideal for power circuit applications, this MX150 Backshell is a must-have component for your wiring projects. Rest assured, it is RoHS compliant, meeting the highest industry standards for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33011-0004 | MX150 Male Terminal, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 09/01/2022 | 511875 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||


