| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34959-0347 |
| Color: | Black |
| Series: | 34959 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 34 |
| Number of Rows: | 3 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0349590347 |
| SKU: | MOL34959-0347 |
34959-0347
Specifications
Detailed Description
Enhance your power connectivity with our Mini50 Unsealed Receptacle. Featuring three rows and 34 circuits, it offers efficient and reliable performance. The black nylon housing ensures durability, while the 2mm pitch and polarization option A provide secure mating. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. With keying and locking features, it guarantees proper alignment and stability. Designed for wire-to-board connections, it's a versatile solution for your connectivity needs. RoHS compliant and with a reliable build, it's a must-have in your connector arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34959-0348 | Mini50 Unsealed Receptacle, 3 Rows, 34 Circuits, Polarization Option B, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 06/02/2017 | 501548 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


