34985-1601

Heilind Number:MOL34985-1601
Manufacturer:Molex
Manufacturer Number:34985-1601
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34985-1601
Color:Black, Natural
Series:34985 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Pitch:3.5 mm
Material:SPS/Nylon
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0349851601
SKU:MOL34985-1601

Detailed Description

Enhance your connectivity with the MX150 Hybrid Sealed Female Connector Assembly, designed for optimal performance. This dual-row connector features 16 circuits with Keying Option A for secure mating. Crafted in sleek black, it's a versatile choice for various applications. Made from durable SPS/Nylon material, it ensures reliability in challenging environments with an operating temperature range of -40 to 125 °C. Perfect for power circuit applications, it offers polarization to mate and a locking feature for added security. Suitable for Wire to Wire and Wire to Board connections, this MX150 connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this high-quality component.