| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35180-0600 |
| Color: | Natural |
| Series: | 35180 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 8.5 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 8.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351800600 |
| SKU: | MOL35180-0600 |
35180-0600
| Heilind Number: | MOL35180-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35180-0600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 6 Circuits, Vertical, Polyester UL94V-0, Natural
More >>Specifications
Detailed Description
Enhance your power connectivity with our Natural VersaBlade Plug, featuring a durable polyester housing and six contacts arranged in two rows for efficient panel mounting. With a pitch of 8.5mm, this connector is designed for optimal performance in various environments, boasting a wide operating temperature range of -40 to 120°C. Its polarized mating and locking mechanism ensure secure connections, while UL and CSA certifications guarantee quality and safety. RoHS compliant, this Wire to Wire connector is perfect for power circuit applications, offering reliability and longevity in any setup. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35150-0292 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35151-0414 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Blue | ![]() |
| Molex 35745-0210 | VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35745-0210 | Loose Piece - VersaBlade Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||


