| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35362-0950 |
| Color: | Natural |
| Series: | 35362 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 8.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353620950 |
| SKU: | MOL35362-0950 |
35362-0950
| Heilind Number: | MOL35362-0950 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35362-0950 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 9 Circuits, with Kinked PC Tails, Natural
More >>Specifications
Detailed Description
Elevate your connectivity with the Sherlock 35362-0950, a versatile straight-bodied pin header designed for seamless through-hole installation. Featuring a natural finish, this connector boasts 9 tin-plated contacts capable of handling up to 2A of current at 125V. Crafted from durable nylon with a high operating temperature range (-40 to 105°C), it guarantees reliability in various environments. Offering secure PCB retention and mate polarization, it ensures a stable and efficient connection. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards. Ideal for wire-to-board applications, this Sherlock connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-03-5055 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0550 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 5 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0750 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 7 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 53253-0570 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download | |||


