35465-8000

Heilind Number:MOL35465-8000
Manufacturer:Molex
Manufacturer Number:35465-8000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Earth Terminal for PT Bulb Socket, AVSS 0.50~0.85mm²

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35465-8000
Series:35465 - PT Bulb Socket
Connector Type:PT Bulb Socket
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Circuit Application:Power
Contact Mating Area Plating:Unplated
Wire Size:.5 - .85 mm²
Wire Insulation Diameter:2 - 2.3 mm
Part Aliases:800754777285 35465-8000 0354658000
SKU:MOL35465-8000