| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35507-1000 |
| Color: | Natural |
| Series: | 35507 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 10 |
| Part Aliases: | 0355071000 |
| SKU: | MOL35507-1000 |
35507-1000
| Heilind Number: | MOL35507-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35507-1000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with our Sherlock series receptacle connector, designed for seamless signal transmission. Featuring 10 contacts in a single row with a pitch of 2mm, this connector ensures efficient connectivity. Crafted from durable polyester, it guarantees reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. UL and CSA agency certifications mark its quality and safety compliance, while its polarization and locking features offer added security. Perfect for wire-to-board applications, this connector is a must-have for your electronic projects. Elevate your connection standards with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-58-0121 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51 | ![]() |
| Molex 09-50-3071 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| Molex 35507-0300 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 3 Circuits | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| Molex 53048-0510 | 1.25mm Pitch PicoBlade Header, Right Angle, 5 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||
| 01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download | |||


