| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38660-8803 |
| Color: | Black |
| Series: | 38660 - Fixed Mount Barrier |
| Amperage: | 45 A |
| Connector Type: | Fixed Mount Barrier |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 12.7 mm |
| Voltage: | 600 V |
| Material: | Polysulfone |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 4.06 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Yes |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, .75 - 6 mm², 8 AWG |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12.7 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0386608803 66503-RC |
| SKU: | MOL38660-8803 |
38660-8803
| Heilind Number: | MOL38660-8803 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38660-8803 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 3 Circuits
More >>Specifications
Detailed Description
Easily connect multiple wires with this black Fixed Mount Barrier Terminal Block. Designed for secure and efficient electrical connections, it features three brass contacts with tin plating, accommodating wire sizes from 8 to 18 AWG. With a maximum voltage of 600V and an operating temperature range of -40 to 110°C, it ensures reliable performance in various environments. The straight orientation and vertical mount make installation straightforward, while the Polysulfone construction guarantees durability. RoHS compliant, this terminal block is a dependable choice for industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0020 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43045-2402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0201 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0301 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 02/28/2021 | 509474 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close Molex Juarez plant and consolidate Production in Molex Nogales | Download | |||
| 06/24/2019 | 506940 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 07/26/2017 | 501590 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/19/2017 | 501466 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


