| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0038 |
| Series: | 5556 - Mini-Fit |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.3 - 3.1 mm |
| Part Aliases: | 0039000038 5556T |
| SKU: | MOL39-00-0038 |
39-00-0038
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Crafted with precision from Tin over Copper Plated Brass, this terminal ensures reliable conductivity for 18-24 AWG wires. With a maximum voltage rating of 600 V and an amperage of 9 A, it's ideal for high-power applications. The crimp or compression termination method guarantees a secure and durable connection, while the tin plating on the contact area offers excellent corrosion resistance. Designed for military specifications, it meets the stringent standards of series 5556 - Mini-Fit connectors. Whether for wire-to-wire or wire-to-board setups, this terminal, with its 30 mating cycles, is a dependable choice. RoHS compliant and suitable for wire sizes ranging from 24 AWG to 18 AWG, it's a versatile solution for various circuit applications. Elevate your connectivity with the Mini-Fit Female Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0044 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63901-5600 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63902-3900 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63902-4800 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63902-4900 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63912-3900 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63912-4800 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63912-4900 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63819-0901 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63904-7800 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63904-8000 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63911-5600 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 203702-6300 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 63914-7800 | Molex 39-00-0038 Application Tooling | ![]() |
| Molex 57031-6000 | Molex 39-00-0038 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 05/27/2022 | 511179 - Change Supplier. adding an additional material suppler source to ensure ability to provide for current and future demand. no impact to form fit or function. | Download | |||
| 01/26/2022 | 510424 - Change Supplier. second source material supplier is being added to ensure ability to provide for current and future demand. | Download | |||
| 11/30/2021 | 510563 - Capacity change or tool replacement. the ensure business continuity another too is being added tool will be an exact replica of the current tool. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 04/28/2020 | 507658 - Packaging Method/Quantity Changing. | Download | |||
| 11/29/2019 | 506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 04/10/2019 | 506279 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 02/10/2017 | 501334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download | |||


