| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2144 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532144 5597-14APB7F |
| SKU: | MOL39-53-2144 |
39-53-2144
| Heilind Number: | MOL39-53-2144 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-53-2144 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 14 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connections with this Through-Hole Right-Angle FFC/FPC Connector, featuring a convenient ZIF design and Top Contact Style for seamless integration. With 14 circuits and 1A amperage, it ensures reliable power transmission. Crafted with durable Polyester housing and Phosphor Bronze contacts, it offers robust performance. Operating efficiently in a temperature range of -20 to 80°C, it's suitable for various environments. With a pitch of 1.25mm and voltage rating of 200V, it meets industry standards for quality and safety. Its easy-on connector type and slider actuator make installation a breeze, while the tin-bismuth contact plating guarantees long-lasting performance. Whether for industrial or electronic applications, this connector is a dependable choice. RoHS compliant and stackable, it's an environmentally friendly option for your connectivity needs. Elevate your projects with the Easy-On FFC/FPC Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-3103 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-4003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Natural | ![]() |
| Molex 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-14-2084 | KK 254 PC Board Connector, Bottom Entry, 2.54?m Tin (Sn), 8 Circuits | ![]() |
| Molex 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1035 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1245 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 24 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-9143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||
| 07/15/2021 | 510268 - Change Supplier. Due to sever a supply situation in Germany, resin supplier Laxness issued a formal letter to molex and increased the lead-time of plastic material supply to molex. this change in lead-time will lead to connector shortages soon if we do not take immediate action. | Download | |||
| 01/30/2015 | GCM 10648927 - Supplier Changes To Raw Material. | Download | |||


