| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-2009 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 30 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 10 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 10 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391002009 M800-02-09-5-M1 |
| SKU: | MOL39100-2009 |
39100-2009
Specifications
Detailed Description
Elevate your electrical connections with our Eurostyle Two Screw Terminal Block in clean white. Designed for efficient power distribution, this straight-body connector features 9 stainless steel contacts and a durable nylon construction, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With a 30 A amperage and 600 V voltage rating, it accommodates wire sizes ranging from 10 to 18 AWG, making it versatile for various applications. Its vertical orientation and panel mount design with PCB retention offer easy installation. RoHS compliant, this terminal block guarantees both quality and environmental responsibility. Perfect for wire-to-wire connections, it's an essential component in any electrical setup. Upgrade to the Eurostyle standard for secure and efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1030 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Bag | ![]() |
| Molex 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 19070-0061 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-00-0049 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |


