| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-2504 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 63 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 15 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 15 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391002504 M800-04-04-5-M1 |
| SKU: | MOL39100-2504 |
39100-2504
Specifications
Detailed Description
Introducing the Eurostyle Two Screw Terminal Block in White, a high-performance connector designed for secure and efficient wire-to-wire connections. With a durable Nylon body and stainless steel contacts, it ensures reliable conductivity in diverse environments. Featuring a straight orientation and vertical mounting, it offers versatility in panel installation. Rated for 63A and 600V, it's ideal for high-power applications. With a wide operating temperature range from -40°C to 105°C, it guarantees performance in extreme conditions. Each terminal block accommodates 4 contacts in 2 rows, accepting wire sizes from 8 to 6 AWG. RoHS compliant and with PCB retention, it meets stringent quality standards. Upgrade your connectivity solution with the Eurostyle Two Screw Terminal Block, perfect for industrial and commercial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |


