| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39380-0103 |
| Color: | Black |
| Series: | 39380 - Eurostyle Fixed Mount |
| Amperage: | 30 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 12.7 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 4 mm |
| Wire Size: | .05 - 5.26 mm², 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 6.35 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0393800103 MX-MSP0300S-0N |
| SKU: | MOL39380-0103 |
39380-0103
Specifications
Detailed Description
Easily connect and secure wires with our Eurostyle Fixed Mount terminal block, featuring a sleek black design. With a 30A amperage and 300V voltage rating, it ensures reliable performance. This one-piece connector, made of durable nylon, boasts a straight body orientation and vertical orientation for seamless installation. The shrouded block with 6.35mm pitch accommodates up to three contacts, with a tail length of 12.7mm. Suitable for various wire sizes, from 24AWG to 10AWG, it offers versatility in connectivity. Operating at temperatures up to 110°C, it guarantees stability in different environments. Stackable and RoHS compliant, it's an ideal choice for your PCB mount terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70543-0039 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70551-0003 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


