| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39425-0003 |
| Color: | Black |
| Series: | 39425 - EuroMax Pluggable |
| Amperage: | 85 A |
| Connector Type: | EuroMax Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 12 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Component Type: | PCB Header |
| Tail Length: | 4.3 mm |
| Operating Temperature Range: | 130 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0394250003 421903 |
| SKU: | MOL39425-0003 |
39425-0003
| Heilind Number: | MOL39425-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39425-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our EuroMax Pluggable PCB Header. Designed for high-performance applications, this black connector features a through-hole mount type for secure installation. With an amperage rating of 85A and a voltage capacity of 600V, it ensures reliable power transmission. The right-angle orientation and 12mm pitch make it easy to integrate into your circuit design. Constructed from durable nylon with tin plating, it offers excellent conductivity and temperature resistance up to 130°C. Perfect for industrial and commercial use, this header is RoHS compliant, meeting environmental standards. Upgrade your terminal blocks with this essential component for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39425-0002 | 12.00mm Pitch Beau EuroMax Right Angle PCB Header, Closed Ends, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download | |||
| 11/17/2014 | GCM 10653888 - Tooling / Equipment Transfer. | Download | |||


