| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39506-6003 |
| Series: | 39506 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395066003 |
| SKU: | MOL39506-6003 |
39506-6003
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Series 39506, a reliable solution for your connector needs. With an 8A amperage rating and a voltage capacity of 300V, this PCB Header offers efficient power transmission. Featuring a single row design, it is compact and space-saving, ideal for various electronic applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures consistent performance in diverse environments. Its Eurostyle Pluggable connector type and 3.5mm pitch guarantee secure and stable connections. With three contacts loaded and polarization for easy mating, this component simplifies installation. Certified by UL with part aliases for identification, it meets quality standards. The lock to mating part feature enhances security, while its non-stackable design ensures proper alignment. A versatile choice for terminal block applications, this header is a dependable component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-28-4050 | KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |


