| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39515-1003 |
| Series: | 39515 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395151003 |
| SKU: | MOL39515-1003 |
39515-1003
Specifications
Detailed Description
Enhance your Eurostyle Pluggable system with our efficient PCB Header, featuring a single row design for streamlined connectivity. This component, with a pitch of 3.81mm, is meticulously engineered for seamless integration, boasting a durable construction that can handle voltages up to 300V and amperages of 8A. Its versatile orientation allows for vertical mounting, while the polarized mating ensures secure connections. With a wide operating temperature range from -40°C to 105°C, this header is reliable in various environments. UL certified and RoHS compliant, it guarantees safety and environmental responsibility in your terminal block applications. Its lock-in feature and 3.5mm tail length provide added stability, making it a dependable choice for your industrial needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-2081 | KK 254 Wire-to-Board Header, Single Row, Vertical, 8 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |


