| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-1004 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395221004 |
| SKU: | MOL39522-1004 |
39522-1004
| Heilind Number: | MOL39522-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39522-1004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, part of the 39522 series. This versatile connector features a 5mm pitch and is designed for horizontal orientation with a tail length of 3.9mm. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in a wide range of environments. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Polarized for easy mating, it accommodates 4 contacts and is suitable for PCBs with a thickness of 3.2mm. Its secure lock feature ensures a stable connection, making it ideal for various industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-12-2084 | KK 254 Solid Header, Right Angle, with Friction Lock, 8 Circuits, 0.51 | ![]() |
| Molex 39357-0002 | 3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
| Molex 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


