| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39531-0006 |
| Color: | Black |
| Series: | 39531 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0395310006 |
| SKU: | MOL39531-0006 |
39531-0006
Specifications
Detailed Description
Enhance your PCB connections with our 39531 series Eurostyle Pluggable Header in sleek black. Designed for seamless integration, this connector features 6 contacts in a single row, optimized for 15 A of power with a voltage rating of 300 V. Crafted from durable materials like polyamide and brass, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With through-hole mount and a tail length of 3.3 mm, installation is a breeze. Featuring tin-plated contact mating areas and UL certification, it guarantees both quality and safety. Perfect for wire-to-board applications, this header is RoHS compliant, meeting environmental standards without compromising on functionality. Upgrade your terminal blocks with this essential component for efficient and secure connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 33472-1301 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, with Clip-Slot, Black | ![]() |
| Molex 34791-0020 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, without CPA, 2 Circuits, Polarization Option A, Black | ![]() |
| Molex 39-28-9108 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


