| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0011 |
| Series: | 42815 |
| Product Name: | Mini-Fit Sr. |
| SKU: | MOL42815-0011.P1250 |
42815-0011
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-28-4366 | KK 254 Breakaway Header, Vertical, 36 Circuits, 0.76 | ![]() |
| Molex 26-03-4090 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 9 Circuits, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||


