| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43160-0105 |
| Color: | Black |
| Series: | 43160 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0431600105 |
| SKU: | MOL43160-0105 |
43160-0105
Specifications
Detailed Description
Introducing the Sabre Vertical Header, a high-performance connector designed for precision PCB connections. With five circuits and a straight body orientation, this header ensures reliable power and signal transmission in your electronic devices. Engineered for durability, it features brass contacts with tin plating, meeting stringent industry standards for quality and safety. The glow wire capable design, along with a 600V voltage rating, guarantees optimal performance even in demanding environments. Ideal for wire-to-board applications, this header is easy to install with through-hole termination on a 1.6mm PCB. Its compact 7.5mm pitch and vertical orientation save valuable space on your board. With UL and CSA certifications, you can trust in the compliance and reliability of this connector. Whether you're working on industrial machinery or consumer electronics, the Sabre Vertical Header delivers seamless connectivity for your designs. Upgrade your PCB connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| Molex 39531-1003 | 5.08mm Pitch Eurostyle Vertical PCB Header, 3 Circuits | ![]() |
| Molex 43650-0513 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 85513-5114 | Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, Pick-and-Place Polyimide Tape, 13 Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | N/A | |||


