| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43160-5303 |
| Color: | Black |
| Series: | 43160 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 5.33 mm |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0431605303 |
| SKU: | MOL43160-5303 |
43160-5303
| Heilind Number: | MOL43160-5303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43160-5303 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
7.50mm Pitch Sabre Header, Right Angle, 3 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, with Board Lock
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Sabre series 43160 Right Angle PCB Pin Header. Designed for high performance, this black connector features three contacts with a 7.5mm pitch, suitable for amperages up to 18A and voltages up to 600V. Its robust construction, with brass contacts and high-temperature thermoplastic body, ensures durability in demanding environments. With through-hole termination and tray packaging, installation is convenient and efficient. Certified for UL and CSA standards, this connector is lead-free and RoHS compliant, making it a sustainable choice. Its features, including polarization, PCB retention, and glow wire capability, guarantee reliable and secure connections for your applications. Upgrade your electronic connections with our Sabre series 43160 Right Angle PCB Pin Header. Designed for high performance, this black connector features three contacts with a 7.5mm pitch, suitable for amperages up to 18A and voltages up to 600V. Its robust construction, with brass contacts and high-temperature thermoplastic body, ensures durability in demanding environments. With through-hole termination and tray packaging, installation is convenient and efficient. Certified for UL and CSA standards, this connector is lead-free and RoHS compliant, making it a sustainable choice. Its features, including polarization, PCB retention, and glow wire capability, guarantee reliable and secure connections for your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34793-0040 | Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray | ![]() |
| Molex 39-30-1041 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-30-1121 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | N/A | |||


