| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43640-0209 |
| Color: | Black |
| Series: | 43640 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0436400209 |
| SKU: | MOL43640-0209 |
43640-0209
Specifications
Detailed Description
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Designed for seamless compatibility, this single-row housing accommodates 2 circuits with precision and reliability. Crafted from UL 94V-0 compliant, low-halogen black nylon, it ensures both safety and durability. With a pitch of 3mm and operating temperature range of -40 to 105°C, it offers versatility for various applications. The polarized design guarantees secure mating, while the locking feature adds an extra layer of stability. Whether for industrial or commercial use, our Micro-Fit 3.0 Plug Housing is the perfect solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42815-0012 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Gold (Au) | ![]() |
| Molex 42817-0012 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au) | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43914-1103 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 10 Circuits, Black | ![]() |
| Molex 43938-2103 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 10 Circuits, Black | ![]() |
| Molex 43980-1003 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 10 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2026 | 517748 - Equipment/Production Transfer or Rearrangement. To address capacity constraints at the Molex Singapore site, the manufacturing of the impacted Micro Fit 3.0 Plug Housing 43640 series will be transferred to Molex Shanghai. This relocation involves only equipment movement, and no changes will be made to the product’s design, materials, or performance | Download | |||
| 05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download | |||
| 07/20/2014 | GCM 10637381 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that new mold for 2 circuits and 3 circuits of 8 cavity each will be fabricate for Mircofit, 43640 series housing. This letter takes the place of notice to customer the reason of change is to add capacity to current production. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN is issued based on the housing produced by Molex Singapore. For list of finish goods part number, please refer to the GCN letter. | Download | |||


