| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44050-0003 |
| Color: | Black |
| Series: | 44050 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440500003 |
| SKU: | MOL44050-0003 |
44050-0003
| Heilind Number: | MOL44050-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44050-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our versatile Modular Jack. Designed for efficiency, this Right Angle connector boasts a low profile and features 8/8 RJ45 compatibility, ensuring seamless networking solutions. Crafted with precision, it guarantees reliable performance with a 1.5 A amperage and 150 V AC/DC voltage rating. The female connector, suitable for Surface Mount installation, is constructed with high-quality materials, including Phosphor Bronze contacts with Gold plating. Its 90° Angle orientation and PCB Jack design make it ideal for various applications, while meeting stringent industry standards for safety and performance. Trust in its durability, with a mating cycle of 500 and compliance with RoHS regulations. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
| Molex 53398-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 11/17/2017 | 502580 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 11/01/2017 | 501789 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||
| 05/21/2016 | GCM 10685633 - Obsolescence. Last Time Buy: March 11, 2016 | Download | |||
| 10/23/2015 | GCM 10726540 - Reactivating Inactive Tooling. This letter is being sent to announce that modjack series 44520, 44170, 44150 & 44050 which were announce as going obsolete on change notice 10685633 by May 1, 2016 has been rescinded. These modjack parts will not be made obsolete and are available for orders immediately. | Download | |||


