| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45133-0401 |
| Color: | Black |
| Series: | 45133 |
| Amperage: | 12 A |
| Connector Type: | Ultra-Fit OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Overall Length: | 150.00mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 150 mm |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Pitch: | 3.5 mm |
| Contact Termination Plating Thickness: | 1.524 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Board1 |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 2.35 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Ultra-Fit to Ultra-Fit |
| Product Name: | Ultra-Fit |
| Part Aliases: | 0451330401 |
| SKU: | MOL45133-0401 |
45133-0401
| Heilind Number: | MOL45133-0401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45133-0401 |
| ECAD Model: |
Description:
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 4 Circuits, Black
More >>Specifications
Detailed Description
Ultra-Fit? to Ultra-Fit? Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 4 Circuits, Black
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2021 | 510085 - Retraction of PCN 506777. recall of previous pcn 506777 communicated 2/28/19 for new capacity mold being added for the ultra fit single row receptacle 4ckt due to delays this change is being cancelled and a new pcn will be issued at the appropriate time if it is decided the change will be put into place again. | Download | |||
| 07/24/2020 | 509205 - Retraction of PCN 505737. retraction of the capacity tooling that was being added due to delays with the tooling this changed is being cancelled and a new pcn will be issued at the appropriate time. | Download | |||
| 04/01/2019 | 506777 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/14/2019 | 505737 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

