| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45719-0007 |
| Color: | Black |
| Series: | 45719 - Bus Bar Socket - EXTreme PowerEdge |
| Amperage: | 40 A |
| Connector Type: | Bus Bar Socket, EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 2.92 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 4 p - 0 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0457190007 |
| SKU: | MOL45719-0007 |
45719-0007
Specifications
Detailed Description
Enhance your power connectivity with our Bus Bar Socket, a high-performance component designed for extreme power applications. Featuring four contacts for efficient transmission, this socket is built for durability with a thermoplastic housing and high-performance alloy contact material plated in gold. Its straight body orientation and vertical entry angle offer seamless integration, while meeting stringent quality standards for general amperage and voltage requirements. With a wide operating temperature range and compliance with RoHS regulations, this connector ensures reliable performance in various environments. Ideal for edgecard to PCB connections, it offers easy installation with through-hole termination and is suitable for lead-free soldering processes. Elevate your power and signal configurations with this reliable and efficient connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 10-89-7202 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 20 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | ![]() |
| Molex 39-00-0022 | SPOX Crimp Terminal, 24-18 AWG, Phosphor Bronze, Bag | ![]() |
| Molex 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||


