| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0453 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 28 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840453 |
| SKU: | MOL45984-0453 |
45984-0453
| Heilind Number: | MOL45984-0453 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-0453 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides and Pegs, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
More >>Specifications
Detailed Description
Experience unparalleled power connectivity with our EXTreme LPHPower series, featuring high-performance Alloy (HPA) contacts for optimal amperage transmission. Engineered for durability, these black 45984 receptacles boast a right-angle body orientation, ensuring seamless integration on your PCB. With 28 gold-plated contacts and a voltage rating of 250 VAC, they guarantee reliable power delivery in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Their through-hole termination method and polarized design simplify installation, while their compliance with industry standards ensures quality and safety. Perfect for power and signal configurations, these RoHS-compliant receptacles are the ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45985-2123 | ![]() | |
| Molex 45985-2143 | ![]() | |
| Molex 45985-2163 | ![]() | |
| Molex 45985-2313 | ![]() |


