| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0463 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 32 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840463 |
| SKU: | MOL45984-0463 |
45984-0463
Specifications
Detailed Description
Enhance your power connectivity with our 45984-0463 PCB Socket Receptacle. Designed for extreme performance, this black receptacle features 32 contacts in a 2-row configuration, ensuring reliable power transmission. With a high amperage rating of 1A and a voltage capacity of 250VAC, it's ideal for demanding applications. The construction, using high-performance alloy and high-temperature thermoplastic, guarantees durability even in harsh environments. Featuring a through-hole termination method with gold plating, it offers excellent conductivity. Its right-angle orientation and polarized design ensure correct mating, while compatibility with surface mount technology adds versatility. With RoHS compliance and UL certification, this receptacle meets international quality standards. Elevate your power and signal connections with the 45984-0463.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45985-2123 | ![]() | |
| Molex 45985-2143 | ![]() | |
| Molex 45985-2163 | ![]() | |
| Molex 45985-2313 | ![]() |


