| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-0152 |
| Color: | Black |
| Series: | 45985 - EXTreme PowerPlus |
| Amperage: | 1 A |
| Connector Type: | EXTreme PowerPlus |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 28 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459850152 |
| SKU: | MOL45985-0152 |
45985-0152
| Heilind Number: | MOL45985-0152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45985-0152 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
EXTreme LPHPower Plug, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
More >>Specifications
Detailed Description
Power up your devices with our EXTreme LPHPower Plug, designed for high-performance connectivity on 2.36mm thick PC boards. Featuring a right-angle orientation and 28 signal contacts with select gold plating, this connector ensures reliable power transmission in demanding environments. With a current rating of 1A and voltage capacity of 250V AC/DC, it's ideal for various applications. Constructed with high-performance alloy and high-temperature thermoplastic materials, this plug guarantees durability and efficiency. Its through-hole termination method and surface-mount compatibility offer flexibility in installation. UL and CSA agency certified, it meets stringent quality standards. Whether it's for industrial machinery, telecommunications, or automotive systems, our EXTreme PowerPlus Plug delivers exceptional performance with 250 mating cycles. Upgrade your power connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45984-2113 | ![]() | |
| Molex 45984-2143 | ![]() | |
| Molex 45984-2163 | ![]() | |
| Molex 45984-2193 | ![]() |


