| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-0183 |
| Color: | Black |
| Series: | 45985 - EXTreme PowerPlus |
| Amperage: | 1 A |
| Connector Type: | EXTreme PowerPlus |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 40 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459850183 |
| SKU: | MOL45985-0183 |
45985-0183
Specifications
Detailed Description
Experience unparalleled power connectivity with our EXTreme LPHPower Plug, featuring a right-angle design and 40 signal contacts plated with select gold for optimal performance. Suitable for 1.57mm thick PC boards, this black connector from the 45985 series offers a 1A amperage rating and can handle up to 250V AC/DC. Crafted with High Performance Alloy (HPA) contacts and high-temperature thermoplastic housing, it ensures durability in demanding environments. With a pitch of 1.27mm and through-hole termination, it guarantees secure and reliable connections. Its polarized orientation, along with compliance with various agency certifications, ensures safety and quality. Perfect for signal transmission in heavy-duty applications, this connector is also surface-mount compatible for versatile installation options. Trust in its robust design and efficient performance for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45984-2113 | ![]() | |
| Molex 45984-2143 | ![]() | |
| Molex 45984-2163 | ![]() | |
| Molex 45984-2193 | ![]() |


