| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-1142 |
| Color: | Black |
| Series: | 45985 - EXTreme LPHPower |
| Amperage: | 20 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 10 p - 24 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459851142 |
| SKU: | MOL45985-1142 |
45985-1142
Specifications
Detailed Description
Experience unrivaled power connectivity with our EXTreme LPH Power Header, designed for high-performance applications. This right-angle connector features 10 power contacts and 24 signal contacts, ensuring robust and reliable power transmission. With select gold plating for enhanced conductivity, it's ideal for use on 2.36mm thick PC boards. The 45985 series offers a unique combination of power and signal capabilities, with a current rating of 20A and voltage rating of 250V AC/DC. Crafted from high-temperature thermoplastic and high-performance alloy, this connector guarantees durability in extreme environments, with an operating temperature range of -40 to 105°C. Its through-hole mount design and polarized orientation make for secure and foolproof installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards without compromising on performance. Perfect for power-intensive applications, the EXTreme LPH Power Header delivers uncompromising quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45984-2113 | ![]() | |
| Molex 45984-2143 | ![]() | |
| Molex 45984-2163 | ![]() | |
| Molex 45984-2193 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||


