45985-1452

Heilind Number:MOL45985-1452
Manufacturer:Molex
Manufacturer Number:45985-1452
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 10 Power Contacts, 28 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Pockets and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1452
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:38
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:38
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 28 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459851452
SKU:MOL45985-1452

Detailed Description

Experience extreme power with our LPH Power Header, designed for high-performance applications. This right-angle connector features 10 power contacts and 28 signal contacts, ensuring robust connectivity. Select gold plating guarantees reliable signal transmission, while the rugged design is suitable for use with 2.36mm thick PC boards. With guide pockets and press-fit plastic pegs, installation is a breeze. The 45985 series is built to handle demanding environments, with an amperage rating of 20A and a voltage rating of 250V AC/DC. Made with high-performance alloy contacts and high-temperature thermoplastic, this connector is designed for durability. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for power and signal applications, this connector is a dependable choice for your project.