45985-8373

Heilind Number:MOL45985-8373
Manufacturer:Molex
Manufacturer Number:45985-8373
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 8 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-8373
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:23 A
Connector Type:EXTreme LPHPower
Number of Contacts:44
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:44
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:8 p - 36 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459858373
SKU:MOL45985-8373

Detailed Description

Experience unparalleled power connectivity with the EXTreme LPH Power Header, engineered for optimal performance in high-demand environments. Featuring a right-angle design with 8 power contacts and 36 signal contacts, this connector ensures seamless power transmission. Select gold plating guarantees reliable conductivity, while press-fit plastic pegs provide secure mounting on 1.57mm thick PCBs. With a high amperage rating of 23A and voltage capacity of 250V AC/DC, it offers robust power delivery. Constructed with high-performance alloy and high-temperature thermoplastic materials, it ensures durability in extreme conditions. RoHS compliant and with UL agency certification, this connector meets stringent quality standards. Ideal for heavy-duty power applications, it's the ultimate solution for your connectivity needs.