| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46556-4345 |
| Color: | Black |
| Series: | 46556 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 160 |
| Number of Rows: | 4 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 160 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 3.5 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0465564345 |
| SKU: | MOL46556-4345 |
46556-4345
| Heilind Number: | MOL46556-4345 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46556-4345 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SEARAY Slim Plug, 160 Circuits, 3.50mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Introducing the SEARAY Slim Plug, a versatile and high-performance connector designed for seamless board-to-board connections. With 160 circuits and a low profile of 3.50mm, this connector offers exceptional functionality in a compact form. Featuring four rows with pegs for secure mounting, it ensures reliable connectivity in any application. The surface mount termination method, along with lead-free solder charge, guarantees efficient assembly while meeting environmental standards. Constructed with durable materials, including a high temperature thermoplastic body and gold-plated contacts, the SEARAY Slim Plug is built to withstand harsh operating conditions. With UL and CSA certifications, it ensures safety and reliability in your designs. RoHS compliant and designed for reflow soldering, this connector is ideal for modern electronic applications. Elevate your PCB design with the SEARAY Slim Plug, the perfect solution for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

