| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46994-0512 |
| Color: | Black |
| Series: | 46994 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0469940512 |
| SKU: | MOL46994-0512 |
46994-0512
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Jr. Receptacle Housing, featuring a single row design crafted from durable PA Polyamide Nylon 6/6, meeting UL94V-2 standards for safety. With 5 circuits and a positive latch mechanism, it ensures secure and reliable connectivity. The sleek black housing is not only visually appealing but also glow-wire capable, suitable for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for power transmission. Certified by CSA and UL agencies, it guarantees high performance and compliance with industry standards. Trust in the Mini-Fit Jr. for your wire to wire or wire to board connections, where its polarized mating and locking features offer added convenience and peace of mind. Built to last and eco-friendly with RoHS compliance, it's a must-have component in the realm of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Molex 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2022 | 512042 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding new capacity tooling. Tooling will be an exact replica of current tooling and there will be no change to product when compared to current tooling. | Download | |||
| 02/24/2022 | 511510 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added new tooling will be exact replica of current tooling tooling being added to jeep up with current and future demand | Download | |||
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


