| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48406-0003 |
| Color: | Blue |
| Series: | 48406 - USB 3.0 |
| Amperage: | 1.8 A |
| Connector Type: | USB 3.0 |
| Gender: | Female |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.67 mm |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | No |
| Part Aliases: | 0484060003 |
| SKU: | MOL48406-0003 |
48406-0003
Specifications
Detailed Description
Enhance your connectivity with this high-speed USB 3.0 I/O Receptacle, featuring a dual port stacked design for versatile use. Crafted with durable blue nylon in a right-angle configuration, it ensures reliable performance in demanding environments. With 18 copper alloy contacts, it offers a secure and efficient connection, while the gold termination plating guarantees optimal signal transfer. Designed for through-hole mounting on PCBs, it boasts a temperature range from -20 to 85°C, making it suitable for a wide range of applications. RoHS compliant and featuring nickel and tin plating, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this advanced USB Type A receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-10-2041 | KK 254 Wire-to-Board Header, Single Row, Vertical, 4 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0650 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 6 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 43650-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2022 | 512530 - Manufacturing Location Change. This notification is to inform you about manufacturing process change for assembly process from manual assembly to auto-machine assembly. The part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 09/20/2021 | 510389 - Manufacturing Process Change. Change Metal Shell Plating Method from barrel plating to reel to reel plating for improvement plating quality no impac to function or fit. | Download | |||


