49454-9003

Heilind Number:MOL49454-9003
Manufacturer:Molex
Manufacturer Number:49454-9003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Bulb Socket Wire Seal, Large, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49454-9003
Color:Red
Series:49454 - S8 Bulb Socket - T20 Bulb Socket
Accessory Type:Wire Seal
Amperage:2.4 A
Connector Type:S8 Bulb Socket, T20 Bulb Socket
Material:Silicone
Component Type:Wire Seal
Part Aliases:0494549003
SKU:MOL49454-9003

Detailed Description

Enhance the durability and functionality of your S8 and T20 bulb sockets with our Large Red Bulb Socket Wire Seal. Made from high-quality silicone, this accessory ensures a secure and watertight connection, perfect for automotive applications. With a maximum amperage of 2.4 A, it guarantees reliable performance. Each package contains a convenient bag for easy storage. Compliant with RoHS standards, you can trust in both the quality and environmental responsibility of this essential connector accessory. Elevate your automotive maintenance and repair tasks with this indispensable component.